CAD | USD

cms-photo-not-available

ACT94MJ43SE-3025

Digi-Key Part Number
ACT94MJ43SE-3025-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
ACT94MJ43SE-3025
Supplier
Description
ACT94MJ43SE-3025
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
43 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
43
Shell Size - Insert
25-43
Shell Size, MIL
J
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
E
Shell Material
Composite
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
50$110.38240$5,519.12
Additional Resources
AttributeDescription
Other NamesYACT94MJ43SE-30250
Standard Package50