CAD | USD

cms-photo-not-available

ACT26MJ20BC [V001]

Digi-Key Part Number
ACT26MJ20BC[V001]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
ACT26MJ20BC [V001]
Supplier
Description
CONN PLUG HSG FMALE 30POS INLINE
Detailed Description
30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
30 (23 + 4 Coax + 3 Twinax)
Shell Size - Insert
25-20
Shell Size, MIL
J
Contact Type
Crimp
Contact Size
16 (13), 20 (10), 12 Coax (4), 8 Twinax (3)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
C
Shell Material
Composite
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
ACT26MJ20BC [V001]-ND
ACT26MJ20BC[V001]
YACT26MJ20BCV00100
Standard Package50