cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT26ME06BC [V001]

Digi-Key Part Number
ACT26ME06BC[V001]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
ACT26ME06BC [V001]
Supplier
Description
CONN PLUG HSNG FMALE 6POS INLINE
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
17-6
Shell Size, MIL
E
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
C
Shell Material
Composite
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$185.24860$9,262.43
Additional Resources
AttributeDescription
Other Names
ACT26ME06BC[V001]
ACT26ME06BC [V001]-ND
YACT26ME06BCV00100
Standard Package50