cms-photo-not-available

ACT20JJ43JC-6149 [V001]

Digi-Key Part Number
ACT20JJ43JC-6149[V001]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
ACT20JJ43JC-6149 [V001]
Supplier
Description
SQUARE FLANGE RECEPTACLE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
43 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
43
Shell Size - Insert
25-43
Shell Size, MIL
J
Contact Type
Crimp
Contact Size
16 (20), 20 (23)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
C
Shell Material
Composite
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
50$53.47480$2,673.74
Additional Resources
AttributeDescription
Other Names
ACT20JJ43JC-6149 [V001]-ND
ACT20JJ43JC-6149[V001]
YACT20JJ43JCC00100
Standard Package50