ACT00WB-F-EL00N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT00WB-F-EL00N

Digi-Key Part Number
1508-ACT00WB-F-EL00N-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
ACT00WB-F-EL00N
Supplier
Description
S RELIEF STR
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Olive Drab Connector Backshell M28x1 F
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Box
Part Status
Active
Type
Backshell
Cable Opening
-
Diameter - Outside
1.270" (32.26mm)
Shell Size - Insert
F
Thread Size
M28x1
Cable Exit
180°
Material
Composite
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Strain Relief, Tie Wrap Holder
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-C-38999 Series III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$28.34000$28.34
10$25.57800$255.78
25$24.88880$622.22
Additional Resources
AttributeDescription
Other Names1508-ACT00WB-F-EL00N
Standard Package50