CAD | USD

cms-photo-not-available

983-6SE 12-03 P7

Digi-Key Part Number
983-6SE12-03P7-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
983-6SE 12-03 P7
Supplier
Description
983-6SE 12-03 P7
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
7
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 260°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polymer
Applications
Aviation
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
42$62.23524$2,613.88
Additional Resources
AttributeDescription
Other Names
983-6SE 12-03 P7-ND
ZPF000000000008774
Standard Package42