cms-photo-not-available

983-6RS 08-03 S8 L

Digi-Key Part Number
983-6RS08-03S8L-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
983-6RS 08-03 S8 L
Supplier
Description
983-6RS 08-03 S8 L
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
3
Shell Size - Insert
8-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
8
Shell Material
Aluminum
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermo-setting Polymer
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
25$68.52040$1,713.01
Additional Resources
AttributeDescription
Other Names
983-6RS 08-03 S8 L-ND
ZPF000000000008389
983-6RS08-03S8L
Standard Package25