8-968972-1

8-968972-1

Digi-Key Part Number
A136853-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
8-968972-1
Supplier
Description
CONN RCPT HSNG 12POS MCP .110
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
12 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
1$2.02000$2.02
10$1.77800$17.78
25$1.67480$41.87
50$1.60460$80.23
100$1.53490$153.49
250$1.39544$348.86
500$1.25588$627.94
1,000$1.11633$1,116.33
2,500$1.01167$2,529.18
Additional Resources
AttributeDescription
Other Names
8-968972-1-ND
-8-968972-1-LSI
A136853
-8-968972-1-CSI
-8-968972-1-SI
Standard Package1,500