
6134-389-15149 | |
|---|---|
DigiKey Part Number | 6134-389-15149-ND |
Manufacturer | |
Manufacturer Product Number | 6134-389-15149 |
Description | OUTER C-RING ASM, SOC, OD CADMIU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | $89.94959 | $13,312.54 |

