


2318967-2 | |
|---|---|
DigiKey Part Number | 1734-2318967-2-ND |
Manufacturer | |
Manufacturer Product Number | 2318967-2 |
Description | 24POS,AMP MCP 2.8,REC HSG ASSY,S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.319" (8.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2318967-2 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.307" (7.80mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Sealed |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch 0.319" (8.10mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.80000 | $24.80 |


