CAD | USD

1062-20-0244
1062-20-0244
Digi-Key Part Number
1734-1149-2-ND - Tape & Reel (TR)
1734-1149-1-ND - Cut Tape (CT)
Manufacturer
TE Connectivity Deutsch ICT Connectors
Manufacturer Product Number
1062-20-0244
Supplier
Description
CONN SOCKET 16-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Socket Contact Crimp 16-22 AWG Power, Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch ICT Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

217,836 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.94000$0.94
10$0.88300$8.83
25$0.79480$19.87
50$0.70660$35.33
100$0.67710$67.71
250$0.61816$154.54
500$0.58874$294.37
1,000$0.48572$485.72