CAD | USD

1062-14-0144

1062-14-0144

Digi-Key Part Number
1734-1853-2-ND - Tape & Reel (TR)
1734-1853-1-ND - Cut Tape (CT)
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
1062-14-0144
Supplier
Description
CONN SOCKET 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Socket Contact Crimp 14-18 AWG Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

8,878 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1734-1853-2
Standard Package4,000