1060-16-0622
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-16-0622

Digi-Key Part Number
1734-1143-2-ND - Tape & Reel (TR)
1734-1143-1-ND - Cut Tape (CT)
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
1060-16-0622
Supplier
Description
CONN PIN 16-20AWG NICKEL CRIMP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Pin Contact Nickel Crimp 16-20 AWG Power, Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.16479$659.16
8,000$0.14419$1,153.52
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.32500$3.25
25$0.28560$7.14
50$0.26260$13.13
100$0.25240$25.24
250$0.22656$56.64
500$0.21628$108.14
1,000$0.18024$180.24