




9-1609095-1 | ||
---|---|---|
Digi-Key Part Number | CCM1927-ND | |
Manufacturer | ||
Manufacturer Product Number | 9-1609095-1 | |
Description | LINE FILTER 277VDC/VAC 5A CHASS | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 277VAC 50/60Hz Single Stage Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Corcom Filters | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V | |
Voltage - Rated AC | 277V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | Lighting | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | L1 - 420µH, L2 - 440µH | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Corcom EMI/RFI Filter Selector Chart |
Product Training Modules | Corcom FB Series |
Featured Product | FB Series Power Line Filters |
HTML Datasheet | |
EDA Models | 9-1609095-1 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $31.72000 | $31.72 |
10 | $30.76100 | $307.61 |
25 | $29.80000 | $745.00 |
50 | $28.83840 | $1,441.92 |
100 | $27.87730 | $2,787.73 |
250 | $24.99336 | $6,248.34 |
500 | $24.03208 | $12,016.04 |
Attribute | Description |
---|---|
Other Names | 2266-9-1609095-1 |
Standard Package | 40 |