9-1609095-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1609095-0

Digi-Key Part Number
CCM1930-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
9-1609095-0
Supplier
Description
LINE FILTER 277VDC/VAC 3A CHASS
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 277VAC 50/60Hz Single Stage Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
277V
Voltage - Rated AC
277V
Current
3 A
Frequency - Operating
50/60Hz
Applications
Lighting
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
L1 - 420µH, L2 - 490µH
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$29.44000$29.44
10$27.34400$273.44
25$23.13680$578.42
50$22.43580$1,121.79
100$21.03350$2,103.35
250$18.93016$4,732.54
500$18.22906$9,114.53

Additional Resources
AttributeDescription
Other Names
916090950
CCM1930
2266-9-1609095-0
3FB3=F8362
3FB3
Standard Package40