CAD | USD

7-6609940-6
7-6609940-6
Digi-Key Product Number
CCM2180-ND
ManufacturerTE Connectivity Corcom Filters
Manufacturer Product Number7-6609940-6
DescriptionPWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time30 Weeks
Detailed DescriptionPower Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity Corcom Filters
SeriesP, Corcom
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
6A
Voltage - IEC
120VAC
Current - UL
6A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187"" (4.7mm)
Switch Features
Switch On-Off
Features
Shielded
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 28.45mm x 54.10mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

49 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$44.86000$44.86
10$40.49700$404.97
25$38.80000$970.00
50$36.37500$1,818.75
100$35.16260$3,516.26
250$33.22260$8,305.65
500$32.25258$16,126.29
1,000$31.52508$31,525.08
Additional Resources
AttributeDescription
Other Names
7-1609940-6
7-6609940-6-ND
CCM2180
PM0S0DH6B
PM0S0DH6B-ND
Standard Package12