6VDK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6VDK1

Digi-Key Part Number
6VDK1-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
6VDK1
Supplier
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250VAC 50/60Hz Single Stage Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
516µH
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$33.67000$33.67
10$32.65200$326.52
25$31.63120$790.78
50$30.61100$1,530.55
100$29.59060$2,959.06
250$26.52948$6,632.37
500$25.50910$12,754.55
1,000$24.99892$24,998.92
Additional Resources
AttributeDescription
Other Names
6VDK1-NDR
-6VDK1-SI
6609034-5
1609034-5
Standard Package12