6EHQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EHQ1

Digi-Key Part Number
CCM1708-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
6EHQ1
Supplier
Description
HIGH PERFORMANCE FILTER PANEL QC
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Power Entry Connector - - Panel Mount, Flange
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Current - IEC
6A
Voltage - IEC
120/250VAC
Current - UL
6A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
No
Number of Positions
-
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Switch Features
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$109.11000$109.11
10$100.13200$1,001.32
25$96.28080$2,407.02
50$93.07120$4,653.56
100$87.93620$8,793.62
Additional Resources
AttributeDescription
Other Names
CCM1708
6609054-5
CCM1708-NDR
6EHQ1-NDR
-6EHQ1-SI
1609054-5
6EHQ1-ND
Q1141093
Standard Package8