6609034-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609034-6

Digi-Key Part Number
6609034-6-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
6609034-6
Supplier
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250VAC 50/60Hz Single Stage Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
516µH
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.30.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
48$35.35250$1,696.92
Additional Resources
AttributeDescription
Other Names
6VDK3-NDR
1609034-6
-6609034-6-SI
6VDK3
6VDK3-ND
Standard Package48
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FN2020-6-07Schaffner EMC Inc.45817-1263-ND$28.46000Similar