VR3%20Side.jpg)
VR3%20Top.jpg)
6609032-6 | ||
---|---|---|
Digi-Key Part Number | CCM1342-ND | |
Manufacturer | ||
Manufacturer Product Number | 6609032-6 | |
Description | LINE FILTER 250VAC 3A CHASS MNT | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250VAC 50/60Hz Two Stage Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Corcom Filters | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 3.52mH | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Corcom EMI/RFI Filter Selector Chart |
Product Training Modules | EMI/RFI Filters |
HTML Datasheet | |
EDA Models | 6609032-6 by SnapEDA |
3D Drawings | 6609032-6.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $41.63000 | $41.63 |
10 | $40.32200 | $403.22 |
25 | $39.02120 | $975.53 |
50 | $37.72080 | $1,886.04 |
100 | $36.41990 | $3,641.99 |
250 | $32.51780 | $8,129.45 |
Attribute | Description |
---|---|
Other Names | 2266-6609032-6 CCM1342 3VR3 -3VR3-SI -6609032-6-SI 1609032-6 CCM1342-NDR -3VR3-SI-ND |
Standard Package | 12 |