1EEB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609001-1

Digi-Key Part Number
6609001-1-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
6609001-1
Supplier
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current - IEC
1A
Voltage - IEC
120/250VAC
Current - UL
1A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
No
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Switch Features
-
Features
Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$28.96000$28.96
10$25.09700$250.97
25$23.78760$594.69
50$23.44280$1,172.14
100$20.68470$2,068.47
250$19.30572$4,826.43
500$18.89206$9,446.03

Additional Resources
AttributeDescription
Other Names
1EEB1
1609001-1
1EEB1-ND
2266-6609001-1
1EEB1-NDR
Standard Package40