6-6609959-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-6609959-6
6-6609959-6
6-6609959-6

6-6609959-6

Digi-Key Part Number
CCM2193-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
6-6609959-6
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
10A
Voltage - IEC
120VAC
Current - UL
10A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187" (4.7mm)
Switch Features
Switch On-Off
Features
Interconnection Block
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 26.92mm x 54.10mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$33.09000$33.09
10$28.98100$289.81
25$27.72840$693.21
50$26.83420$1,341.71
100$25.93960$2,593.96
250$24.50844$6,127.11
500$23.85250$11,926.25
Additional Resources
AttributeDescription
Other Names
6-6609959-6-ND
PM0S0DBX0-NDR
-6-6609959-6-SI
PM0S0DBX0
6-1609959-6
CCM2193
PM0S0DBX0-ND
Standard Package12