5FBH3=F8591
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5FBH3=F8591

Digi-Key Part Number
174-5FBH3=F8591-ND
Manufacturer
Manufacturer Product Number
5FBH3=F8591
Description
SINGLE PHASE FILTERS, 5A FILTER
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 480VAC 50 ~ 60Hz Single Stage Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Box
Product Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
480V
Voltage - Rated AC
480V
Voltage - Rated AC (Phase to Ground/Neutral)
2.25 kV
Voltage - Rated AC (Phase to Phase)
2.775 kV
Current
5 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
UL
Operating Temperature
-40°C ~ 90°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
510µH
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8548.00.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$52.76000$52.76
10$51.11100$511.11
25$49.46320$1,236.58
50$47.81460$2,390.73
100$46.16570$4,616.57
250$41.21944$10,304.86
Additional Resources
AttributeDescription
Other Names
174-5FBH3=F8591
3-1609028-1
Standard Package40