PS0S0DH6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-6609106-8

Digi-Key Part Number
4-6609106-8-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
4-6609106-8
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
6A
Voltage - IEC
120VAC
Current - UL
6A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Switch Features
Switch On-Off
Features
Shielded
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$52.35000$52.35
10$45.83800$458.38
25$43.85760$1,096.44
50$42.44260$2,122.13
100$41.02810$4,102.81
250$38.76444$9,691.11
Additional Resources
AttributeDescription
Other Names
4-1609106-8
PS0S0DH6B-NDR
PS0S0DH6B-ND
-4-6609106-8-SI
-PS0S0DH6B-SI
PS0S0DH6B
-PS0S0DH6B-SI-ND
Standard Package16