


3ER7M | ||
---|---|---|
Digi-Key Part Number | CCM2256-ND | |
Manufacturer | ||
Manufacturer Product Number | 3ER7M | |
Description | LINE FILTER 250VAC 3A CHASS MNT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250VAC 50/60Hz Two Stage IEC 320-C14, Quick Connect | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Corcom Filters | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R Series |
Other Related Documents | Corcom EMI/RFI Filter Selector Chart |
HTML Datasheet | R Series |
3D Drawings | 6609031-8.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $53.64000 | $53.64 |
10 | $46.96900 | $469.69 |
25 | $44.93880 | $1,123.47 |
50 | $43.48920 | $2,174.46 |
100 | $42.03970 | $4,203.97 |
250 | $39.72020 | $9,930.05 |
Attribute | Description |
---|---|
Other Names | CCM2256 3ER7M-NDR 6609031-8 1609031-8 3ER7M-ND |
Standard Package | 8 |