3DAS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3DAS1
3DAS1
3DAS1

3DAS1

Digi-Key Part Number
3DAS1-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
3DAS1
Supplier
Description
PWR ENT RCPT PANEL QC
Manufacturer Standard Lead Time
27
Detailed Description
Power Entry Connector Receptacle, Male Pins Custom Connection Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Corcom Filters
Bulk
Part Status
Active
Connector Style
Custom Connection
Connector Type
Receptacle, Male Pins
Current - IEC
-
Voltage - IEC
-
Current - UL
3A
Voltage - UL
125VDC
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
No
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Switch Features
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.48mm x 22.86mm
Panel Thickness
0.031" ~ 0.068" (0.79mm ~ 1.73mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
1 (Unlimited)
EAR99
8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$22.80000$22.80
10$19.76000$197.60
25$18.72920$468.23
50$18.45780$922.89
100$16.28630$1,628.63
250$15.20052$3,800.13
500$14.87482$7,437.41
1-6609075-7
40