2VR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2VR1
(1,2)VR1 Side
(1,2)VR1 Top

2VR1

Digi-Key Part Number
CCM1331-ND
Manufacturer
Manufacturer Product Number
2VR1
Description
LINE FILTER 250VAC 2A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250VAC 50/60Hz Two Stage Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Product Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.078mH
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$24.01000$24.01
10$23.28500$232.85
25$22.55720$563.93
50$21.82960$1,091.48
100$21.10180$2,110.18
250$18.91888$4,729.72
500$18.19124$9,095.62
Additional Resources
AttributeDescription
Other Names
1609032-3
CCM1331-NDR
-2VR1-SI
6609032-3
CCM1331
Standard Package40