6DAS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6609075-1

Digi-Key Part Number
2-6609075-1-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
2-6609075-1
Supplier
Description
PWR ENT RCPT PANEL QC
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Pins Custom Connection Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Connector Style
Custom Connection
Connector Type
Receptacle, Male Pins
Current - IEC
-
Voltage - IEC
-
Current - UL
6A
Voltage - UL
125VDC
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
No
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Switch Features
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.068" (0.79mm ~ 1.73mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, TUV, UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$22.30000$22.30
10$19.32500$193.25
25$18.31640$457.91
50$18.05060$902.53
100$15.92700$1,592.70
250$14.86520$3,716.30
500$14.54668$7,273.34
Additional Resources
AttributeDescription
Other Names
-2-6609075-1-SI
6DAS1-ND
6DAS1
-6DAS1-SI
266090751
-6DAS1-SI-ND
Standard Package40