CAD | USD

cms-photo-not-available
10KEMS10BFPD
Digi-Key Part Number
174-10KEMS10BFPD-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
10KEMS10BFPD
Supplier
Description
KEM 10A 1S HIGH PER SP DELTA 520
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 10A 520VAC 50/60Hz Single Stage Terminal Block
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated AC
520V
Frequency - Operating
50/60Hz
Applications
Approval Agency
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Current
10A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
174-10KEMS10BFPD
4-1609967-2
Standard Package1