xxEx(H)2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
xxEx(H)2
15EEJ2
EEJ2 Series End

1-6609006-9

Digi-Key Part Number
CCM1230-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
1-6609006-9
Supplier
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current - IEC
15A
Voltage - IEC
120/250VAC
Current - UL
10A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
No
Number of Positions
3
Mounting Type
Panel Mount, Flange, Right Angle
Termination
Quick Connect - 0.250" (6.3mm)
Switch Features
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.48mm x 22.86mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.30.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$19.10000$19.10
10$16.92900$169.29
25$16.27760$406.94
50$15.62700$781.35
100$14.75870$1,475.87
250$13.45640$3,364.10
500$12.58828$6,294.14
1,000$11.57542$11,575.42
Additional Resources
AttributeDescription
Other Names
-1-6609006-9-SI
CCM1230
CCM1230-NDR
15EEJ2
1-1609006-9
Standard Package40