cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX58AB00-2416

Digi-Key Part Number
TX58AB00-2416-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
TX58AB00-2416
Supplier
Description
CONN BACKSHELL ADPT SZ 24 OLIVE
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/8-18 UNEF-2B 24
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.654" (42.00mm)
Shell Size - Insert
24
Thread Size
1 3/8-18 UNEF-2B
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
1 pc - 1 Backshell
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-5015D Class E, F, R Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names251828-000
Standard Package25