CAD | USD

Quote Required, submit request here.
cms-photo-not-available

TX40AB90-2420

Digi-Key Part Number
TX40AB90-2420-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
TX40AB90-2420
Supplier
Description
CONN BACKSHELL ADPT SZ 25J OLIVE
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.713"" (43.50mm)
Shell Size - Insert
25, J
Thread Size
M37x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names537656-000
Standard Package25