cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX40AB45-1604

Digi-Key Part Number
TX40AB45-1604-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
TX40AB45-1604
Supplier
Description
CONN BACKSHELL ADPT SZ 17E OLIVE
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17, E
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.279" (32.49mm)
Shell Size - Insert
17, E
Thread Size
M25x1
Cable Exit
45°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesD01728-000
Standard Package25