T4071017031-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4071017031-001

Digi-Key Part Number
A126817-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T4071017031-001
Supplier
Description
CBL 3POS FMALE TO WIRE 0.66'
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Cable Assembly 0.66' (200.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$10.93000$10.93
10$9.88500$98.85
25$9.33800$233.45
50$9.11020$455.51
100$8.65460$865.46
250$7.74364$1,935.91
500$7.28812$3,644.06
1,000$6.37711$6,377.11

Additional Resources
AttributeDescription
Other Names
2266-T4071017031-001
A126817
-T4071017031-001-SI
Standard Package1