
T1779161116-000 | |
|---|---|
DigiKey Part Number | A133373-ND |
Manufacturer | |
Manufacturer Product Number | T1779161116-000 |
Description | H16A-TBFHS-PG16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1779161116-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG16 | |
Size / Dimension | 3.110" L x 1.161" W x 2.622" H (79.00mm x 29.50mm x 66.60mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $19.86850 | $794.74 |

