cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1130165140-001

Digi-Key Part Number
A133949-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T1130165140-001
Supplier
Description
T1130165140-001
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Hood Connector Top Entry M40 H16B IP67 - Dust Tight, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H16B
Lock Location
Screw Locks on Hood
Thread Size
M40
Size / Dimension
4.193" L x 2.795" W x 3.110" H (106.50mm x 71.00mm x 79.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
36$24.21389$871.70
Additional Resources
AttributeDescription
Other Names
H16B-TGH-EMCS-N-M40
A133949
-1076-T1130165140-001
Standard Package1