STXR40AZ00-1008BI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STXR40AZ00-1008BI

Digi-Key Part Number
A144475-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
STXR40AZ00-1008BI
Supplier
Description
CONN BACKSHELL ADPT SZ 11B BLK
Detailed Description
Black Connector Backshell, Heat Shrink Adapter M15x1 11, B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.827" (21.00mm)
Shell Size - Insert
11, B
Thread Size
M15x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Nickel
Shielding
Shielded
Color
Black
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
1 (Unlimited)
EAR99
8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$124.86000$124.86
10$114.57900$1,145.79
25$110.17200$2,754.30
50$106.50000$5,325.00
100$100.62410$10,062.41
250$97.68616$24,421.54
A144475
CV1547-000
STXR40AZ00-1008BI-ND
1