CAD | USD

A106143TR-ND
RCS-0C
Digi-Key Part Number
A106143TR-ND - Tape & Reel (TR)
A106143CT-ND - Cut Tape (CT)
A106143DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
RCS-0C
Supplier
Description
PC TEST POINT NATURAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Natural PC Test Point , Plating Surface Mount Mounting Type
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point
Mounting Type
Surface Mount
Color
Natural
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height
0.049"" (1.25mm)
Plating
-
Material - Insulation
No Insulation
Material - Body
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

106,443 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
1625854-1
1625854-1-ND
16258541
A106143TR
Standard Package2,000