
MTC100-JA2-P11CS2684 | |
|---|---|
DigiKey Part Number | MTC100-JA2-P11CS2684-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-JA2-P11CS2684 |
Description | EXT VALUE ADDED MTC |
Customer Reference | |
Detailed Description | 10 Position Rectangular Insert Connector Solder 20-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 20-26 AWG | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |

