HEEE-072-M 73-144
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEEE-072-M 73-144

Digi-Key Part Number
A141071-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
HEEE-072-M 73-144
Supplier
Description
INS ML 72P+1GD HEEE-072-M 73-144
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Male Insert without Contacts Gray 72+Ground Position Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
72+Ground
Size
H24B
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
CEM, DEM
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
EN45545
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$22.47000$22.47
10$20.41900$204.19
25$19.90880$497.72
50$18.37720$918.86
100$17.35620$1,735.62
250$15.82480$3,956.20
500$14.80384$7,401.92
1,000$13.57870$13,578.70
2,500$13.27242$33,181.05
Additional Resources
AttributeDescription
Other Names
T2051442101-007
-T2051442101-007-SI
A141071
Standard Package5