HA-010-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA-010-F

Digi-Key Part Number
A123653-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
HA-010-F
Supplier
Description
INSERT FEMALE 10+1GND SCREW
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Female Insert - 10+Ground Position Screw
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
10+Ground
Size
-
Termination Style
Screw
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$17.67000$17.67
10$15.66800$156.68
25$15.06520$376.63
50$14.46240$723.12
100$13.65880$1,365.88
250$12.45360$3,113.40
500$11.65012$5,825.06
1,000$10.71277$10,712.77

Additional Resources
AttributeDescription
Other Names
A123653
2266-T2010102201-000
T2010102201-000
Standard Package10