CAD | USD

Quote Required, submit request here.
cms-photo-not-available

FST-2.75A-8

Digi-Key Part Number
FST-2.75A-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
FST-2.75A-8
Supplier
Description
CABLE FLXSTRP 8POS 2.54MM 0.75"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
8 Position Flexstrip Cable 0.100" (2.54mm) 0.750" (19.05mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Cable Type
Flexstrip
Pitch
0.100"" (2.54mm)
Length
0.750"" (19.05mm)
Length - Exposed Ends
0.125"" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Number of Conductors
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names9-1437183-4
Standard Package1,000