CIRH03T36A22PCNF80M32V0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIRH03T36A22PCNF80M32V0

Digi-Key Part Number
A124323-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
CIRH03T36A22PCNF80M32V0
Supplier
Description
CONN RCPT HSNG MALE 22POS PNL MT
Detailed Description
22 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
22
Shell Size - Insert
36-A22
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Rubber, Halogen Free
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180

Other Suppliers on Digi-Key

14In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
2266-CIRH03T36A22PCNF80M32V0
A124323
Y5015-000000100149
Standard Package10