CAD | USD

968221-1
968221-1
Digi-Key Part Number
A126107TR-ND - Tape & Reel (TR)
A126107CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
968221-1
Supplier
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Socket Contact Tin 18-20 AWG Crimp -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

48,253 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.53000$0.53
10$0.49400$4.94
25$0.42280$10.57
50$0.35900$17.95
100$0.34500$34.50
250$0.30976$77.44
500$0.29568$147.84
1,000$0.24640$246.40
2,500$0.22528$563.20