966144-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
966144-7
966144-7
966144-7

966144-7

Digi-Key Part Number
A109135-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
966144-7
Supplier
Description
CONN FERRULE DIN TWO X 16AWG BLK
Manufacturer Standard Lead Time
18
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 16 AWG (1.50mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Black
1 (Unlimited)
EAR99
8536.90.4000
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.36000$3.60
25$0.31800$7.95
50$0.29200$14.60
100$0.28060$28.06
250$0.25196$62.99
500$0.24050$120.25
1,000$0.20042$200.42
2,500$0.18324$458.10

385In Stock