CAD | USD

cms-photo-not-available

964340-5

Digi-Key Part Number
17-964340-5TR-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
964340-5
Supplier
Description
MAG MATE KONT. MKII
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Terminal Magnetic Connector - 19-23 AWG IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Style
-
Terminal Type
Poke-In Tab/Terminal, Combination
Size
-
Termination
IDC
Wire Gauge
19-23 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
280,000$0.05031$14,086.80
Additional Resources
AttributeDescription
Other Names17-964340-5TR
Standard Package40,000