cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963727-5

Digi-Key Part Number
963727-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
963727-5
Supplier
Description
CONN SOCKET 20-23AWG CRIMP GOLD
Detailed Description
Socket Contact Gold 20-23 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-23 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000

Other Suppliers on Digi-Key

2,998In Stock
Sold by WEC