CAD | USD

Obsolete item.
cms-photo-not-available
963716-1
Digi-Key Part Number
A126106TR-ND - Tape & Reel (TR)
A126106CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
963716-1
Supplier
Description
CONN PIN 18-20AWG CRIMP TIN
Detailed Description
Pin Contact Tin 18-20 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
963716-1-ND
A126106TR
Standard Package10,000