CAD | USD

Quote Required, submit request here.
cms-photo-not-available

963706-2

Digi-Key Part Number
963706-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
963706-2
Supplier
Description
CONN SOCKET 2.5MM DIA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Socket Contact
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Standard Package500