cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928918-1

Digi-Key Part Number
928918-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
928918-1
Supplier
Description
CONN PIN 20-24AWG CRIMP TIN
Detailed Description
Pin Contact Tin 20-24 AWG Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000

Other Suppliers on Digi-Key

117,000In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-928918-1TR
-928918-1-CSI
-928918-1-SI
Standard Package13,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
6-928918-1TE Connectivity AMP Connectors3,451A142476CT-ND$0.32000Similar